| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-204HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-204HLF |
68001-204HLF
| Heilind Number: | BRG68001-204HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-204HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik II ST 15au 1X4 PCB Pin Header, SKU 68001-204HLF. This sleek and durable connector, in classic black color, is a must-have for your electronic projects. With a housing made of high-quality Glass-Filled Nylon/Liquid Crystal Polymer, it offers excellent performance in a wide temperature range from -65 °C to 125 °C. Featuring 4 gold-plated phosphor bronze contacts in a straight through-hole mount type, it ensures reliable connectivity. With a pitch of 2.54 mm and a voltage rating of 1500 VAC, it is suitable for various applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees peace of mind. Upgrade your PCB designs with the BergStik II ST 15au 1X4 and experience superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 55510-116TRLF | LPVCC 4.5 T.E SMT ASSY | ![]() |
| Amphenol FCI Berg 98424-F52-20ALF | MTK SHROUDED HDR SMT | ![]() |
| Amphenol FCI Berg 98424-G52-14ALF | MINITEK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


