| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-206HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-206HLF |
68001-206HLF
| Heilind Number: | BRG68001-206HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-206HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BRGSTK II ST 15au 1X6 ( 68001-206HLF), a high-performance BergStik® connector designed for reliable through-hole mounting in electronic applications. Featuring a sleek black housing made of durable glass-filled nylon and liquid crystal polymer, this connector boasts exceptional strength and heat resistance, with a broad operating temperature range from -65°C to 125°C. With 6 gold-plated phosphor bronze contacts arranged in a single row at a 2.54mm pitch, it offers superior conductivity and signal transmission. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, this connector ensures safety and environmental responsibility. Ideal for use in hi-rel environments, it can handle currents up to 3A and voltages up to 1500VAC, making it perfect for a wide range of industrial and commercial applications. Upgrade your connectivity with the BRGSTK II ST 15au 1X6 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

