| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-403HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-403HLF |
68001-403HLF
| Heilind Number: | BRG68001-403HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-403HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 68001-403HLF is a high-performance OEM connector designed for reliable through-hole mounting on printed circuit boards. Featuring a sleek black housing made of durable glass-filled nylon and liquid crystal polymer, this connector ensures secure contact with its 3 phosphor bronze contacts plated with tin over nickel for optimal conductivity. With a wide operating temperature range of -65°C to 125°C and a UL 94V-0 flammability rating, it guarantees exceptional performance in harsh environments. The 2.54mm pitch and straight mount angle make it versatile for various applications, while its 1500 VAC voltage rating and 3A current rating ensure safe and efficient power transmission. RoHS compliant and meticulously engineered for precision, the 68001-403HLF is the perfect choice for high-reliability PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

