68001-404HLF

Heilind Number:BRG68001-404HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-404HLF
ECAD Model:
3D Model

Description:

B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-404HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-404HLF

Detailed Description

Introducing the BergStik® B/S II SR Connector, perfect for high-reliability applications. With a sleek black design and compact size, this connector features a durable housing made of Glass-Filled Nylon/Liquid Crystal Polymer for robust performance. Its 4 contacts, arranged in a single row, offer efficient connectivity, while the Phosphor Bronze contact material with Tin Over Nickel plating ensures reliable signal transmission. Operating smoothly in temperatures ranging from -65 °C to 125 °C, it's suitable for a wide range of environments. The straight mount type and 2.54 mm pitch make installation a breeze, with a tail length of 3.05 mm for secure anchoring. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 3 A and voltage rating of 1500 VAC, it's ideal for various electronic applications. Upgrade your connectivity with the BergStik® B/S II SR Connector ( 68001-404HLF).