| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-408HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-408HLF |
68001-408HLF
| Heilind Number: | BRG68001-408HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-408HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68001-408HLF) is a versatile black connector designed for reliable through-hole mounting on PCBs. Constructed with a durable blend of Glass-Filled Nylon and Liquid Crystal Polymer, this connector ensures robust performance in a wide range of operating temperatures, from -65°C to 125°C. Featuring 8 contacts in a single row with a 2.54mm pitch, it is ideal for high-density board layouts. The phosphor bronze contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. With a current rating of 3A and voltage rating of 1500VAC, this connector is suitable for various power and signal applications. It complies with RoHS regulations and has a UL 94V-0 flammability rating. The straight mount angle and 3.05mm tail length provide easy installation and secure connections. Whether in industrial machinery, telecommunications, or consumer electronics, the BergStik® B/S II SR ensures dependable connectivity in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

