68001-414HLF

Heilind Number:BRG68001-414HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-414HLF
ECAD Model:
3D Model

Description:

BERGSTIK II .100CC SR ST-RAIGHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-414HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:14
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-414HLF

Detailed Description

Introducing the BERGSTIK II .100CC SR STRAIGHT Connector, part number 68001-414HLF. This sleek black connector, a member of the BergStik® series, is designed for high performance and durability. With 14 contacts in a single row, it ensures reliable connectivity on your PCB. The housing is made of a robust combination of Glass-Filled Nylon and Liquid Crystal Polymer, offering excellent strength and resistance to harsh environments. Its through-hole mount type and straight orientation make installation a breeze. Featuring Phosphor Bronze contacts with Tin over Nickel plating, this connector guarantees optimal conductivity. It operates flawlessly in temperatures ranging from -65°C to 125°C, meeting stringent standards for reliability. With a pitch of 2.54mm and a voltage rating of 1500 VAC, it's suitable for a wide range of applications. Rest assured, it's RoHS compliant and has a UL 94V-0 flammability rating. Trust in the BERGSTIK II for your connectivity needs.