| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-420HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-420HLF |
68001-420HLF
| Heilind Number: | BRG68001-420HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-420HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II HDR in sleek Black, part of the high-performance BergStik® series. Constructed with durable Glass-Filled Nylon and Liquid Crystal Polymer housing, this connector boasts 20 contacts in a single row for seamless connectivity. Ideal for Through Hole mounting, it features Phosphor Bronze contacts with Tin Over Nickel plating, ensuring reliable performance in a wide temperature range from -65°C to 125°C. With a pitch of 2.54mm and straight mount angle, it offers easy installation. UL 94V-0 rated for superior safety, it has a current rating of 3A and voltage rating of 1500VAC. RoHS compliant, this connector is perfect for high-reliability applications, with a mating length of 5.84mm. Upgrade your PCB connections with the 68001420HLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

