| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-426HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-426HLF |
68001-426HLF
| Heilind Number: | BRG68001-426HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-426HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Black Through Hole PCB Pin Header, SKU 68001-426HLF. This high-performance connector features 26 contacts in a single row, crafted from durable Phosphor Bronze with Tin Over Nickel plating for reliable conductivity. The housing, constructed from Glass-Filled Nylon and Liquid Crystal Polymer, ensures robustness in diverse operating environments. With a wide temperature range of -65°C to 125°C, it offers exceptional versatility. The 2.54mm pitch and straight mount angle facilitate easy PCB integration, while the UL 94V-0 flammability rating guarantees safety. Rated for 3A current and 1500VAC voltage, it meets stringent performance standards. The 3.05mm tail length and 5.84mm mating length further enhance its functionality. Perfect for high-reliability applications, this connector is a vital component for your electronic projects. Elevate your designs with the BergStik® 68001426HLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

