| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-436HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-436HLF |
68001-436HLF
| Heilind Number: | BRG68001-436HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-436HLF |
| ECAD Model: |
Specifications
Detailed Description
The 68001-436HLF, part of the BergStik® series, is a high-performance PCB Pin Header connector designed for reliability in demanding applications. Featuring a black Glass-Filled Nylon/Liquid Crystal Polymer housing, this connector offers exceptional durability and resistance to harsh environments. With 36 contacts in a single row, it provides ample connectivity options. The phosphor bronze contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial and commercial settings. With a pitch of 2.54mm and a straight mount angle, installation is easy and secure. This connector is RoHS compliant and meets UL 94V-0 flammability standards, guaranteeing safety and environmental responsibility. The 68001-436HLF is the perfect choice for applications that require high reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

