68001-608LF

Heilind Number:BRG68001-608LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-608LF
ECAD Model:
3D Model

Description:

68001-608LF-B/S HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-608LF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68001-608LF

Detailed Description

Introducing the BergStik® Series 68001-608LF Through Hole PCB Pin Header Connector, designed for reliable and durable board-to-board connections. Featuring a sleek Black color and crafted from high-quality Glass-Filled Nylon/Liquid Crystal Polymer, this connector ensures optimal performance even in harsh environments. With 8 gold-plated contacts and a pitch of 2.54mm, it offers excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is perfect for a wide range of applications. UL 94V-0 rated for safety, with a current rating of 3A and voltage rating of 1500VAC, this connector guarantees secure and stable connections. Its straight mount angle and 3.05mm tail length facilitate easy installation. Trust the 68001-608LF for high-quality PCB connectivity in your projects.