| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-101HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-101HLF |
68002-101HLF
| Heilind Number: | BRG68002-101HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-101HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68002-101HLF) in sleek Black offers a high-quality solution for PCB connections. Constructed with durable High Temperature Plastic housing, this single-row connector features a Phosphor Bronze contact with Gold/GXT plating, ensuring reliable performance in extreme temperatures ranging from -65 °C to 125 °C. With a pitch of 2.54 mm and straight mount type, it effortlessly integrates into through-hole PCBs. UL 94V-0 rated for flammability, it guarantees safety. Supporting a current rating of 3 A and voltage rating of 1500 VAC, it's suitable for a wide range of applications. ROHS compliant and with a mating length of 5.84 mm, this connector is essential for efficient PCB assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2024 | PCN24064 - End Of Life. LTB & LTS 5/31/24 | Download | |||
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

