| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-106HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68002-106HLF |
68002-106HLF
| Heilind Number: | BRG68002-106HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-106HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ST, a high-performance PCB connector designed for demanding applications. With a sleek black housing made of durable high-temperature plastic, this BergStik® series connector ensures reliable connectivity in extreme conditions. Featuring 6 gold-plated contacts on a single row, it offers a current rating of 3A and a voltage rating of 1500 VAC, making it ideal for power and signal transmission. The straight mount type with a 2.54mm pitch and through-hole design allows for easy installation on circuit boards. With a wide operating temperature range of -65°C to 125°C and UL 94V-0 flammability rating, this connector guarantees safety and performance. RoHS compliant and meticulously engineered, the BERG II 100CC SR ST is the perfect choice for mission-critical systems in aerospace, defense, and industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

