| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-109HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-109HLF |
68002-109HLF
| Heilind Number: | BRG68002-109HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-109HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ( 68002-109HLF) in sleek black, part of the BergStik® series. This high-performance connector features a durable housing made of high temperature plastic, with 9 gold/GXT over nickel plated contacts for reliable conductivity. With a wide operating temperature range of -65°C to 125°C, it is suitable for various environments. Designed for through hole mounting with a pitch of 2.54mm and straight mount angle, installation is a breeze. UL 94V-0 rated for flammability, this connector ensures safety. With a current rating of 3A and voltage rating of 1500VAC, it guarantees efficient power transmission. RoHS compliant and offering a mating length of 5.84mm, this connector is perfect for high-quality, high-performance PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

