| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-200HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-200HLF |
68002-200HLF
| Heilind Number: | BRG68002-200HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-200HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTRIP 100CC DR, a versatile PCB Pin Header from the BergStik® series. This Through Hole mount connector boasts a single row design, housing made of High Temperature Plastic, and contact material of Phosphor Bronze with Gold/GXT plating. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for various environments. Its 2.54mm pitch and straight mount angle offer easy installation. UL 94V-0 rated for safety, it has a high current rating of 3A and voltage rating of 1500VAC. With a mating length of 5.84mm and tail length of 3.81mm, it ensures secure connections on the PCB. RoHS compliant and in stock, the BERGSTRIP 100CC DR is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-100HLF | BERG 100CC DR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||


