| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-202HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-202HLF |
68002-202HLF
| Heilind Number: | BRG68002-202HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-202HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® Series 68002-202HLF is a high-performance through-hole PCB pin header designed for reliable and durable connectivity. Featuring two gold-plated phosphor bronze contacts, this black connector ensures efficient signal transmission with a current rating of 3A and a voltage rating of 1500VAC. Its high temperature plastic housing and UL 94V-0 flammability rating make it suitable for a wide range of operating conditions, from -65°C to 125°C. With a pitch of 2.54mm and a straight mount angle, it offers easy and secure installation on PCBs. Ideal for applications where robust and long-lasting connections are essential, the 68002-202HLF is RoHS compliant and meets stringent quality standards. Trust BergStik® for superior performance in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

