| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-203HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68002-203HLF |
68002-203HLF
| Heilind Number: | BRG68002-203HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-203HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68002-203HLF) is a reliable and high-performance through-hole connector designed for demanding applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and longevity even in harsh operating environments. With 3 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Meeting UL 94V-0 flammability rating standards, it prioritizes safety. Operating within a wide temperature range of -65°C to 125°C and with a voltage rating of 1500 VAC, it is suitable for a variety of industrial and commercial settings. This connector, with a pitch of 2.54mm and straight mount angle, offers easy installation on PCBs. Perfect for use in hi-rel applications, it is also RoHS compliant, aligning with environmental regulations. Trust the BergStik® B/S II SR for seamless and efficient connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

