| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-210HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-210HLF |
68002-210HLF
| Heilind Number: | BRG68002-210HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-210HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR, a high-performance connector designed for reliable PCB connections. Featuring a sleek black finish and crafted from durable High Temperature Plastic, this BergStik® series connector ensures long-lasting quality. With 10 gold-plated contacts and a straight mount type, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -65°C to 125°C, it meets stringent performance standards. With a current rating of 3A and voltage rating of 1500 VAC, it's suitable for various applications. RoHS compliant and UL 94V-0 rated for safety, this connector offers peace of mind. Perfect for demanding environments, it's the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

