| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-236HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-236HLF |
68002-236HLF
| Heilind Number: | BRG68002-236HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-236HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BS II SR BergStik® PCB Pin Header, a high-performance connector designed for reliability in extreme environments. With a black high temperature plastic housing, this through-hole mount connector features 36 gold-plated contacts for optimal conductivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets stringent UL 94V-0 flammability standards. Each contact is made of phosphor bronze, ensuring durability and longevity. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. Rated for 3A current and 1500VAC, it guarantees safe and efficient power transmission. RoHS compliant and in stock, the BergStik® BS II SR is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

