| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-405HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68002-405HLF |
68002-405HLF
| Heilind Number: | BRG68002-405HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-405HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 68002-405HLF is a high-performance PCB pin header, designed to meet the demanding needs of OEM applications. With a sleek black color and a single row of 5 contacts, this through-hole mount connector offers reliable connectivity in even the harshest environments. Constructed from high temperature plastic and featuring phosphor bronze contacts with tin over nickel plating, it ensures durability and long-lasting performance. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, it is suitable for a variety of industrial and commercial settings. This RoHS-compliant connector, with a UL 94V-0 flammability rating, guarantees safety and compliance with environmental standards. Whether used in telecommunications, automotive, or aerospace applications, the 68002-405HLF is the perfect choice for high-reliability connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

