68015-402HLF

Heilind Number:BRG68015-402HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68015-402HLF
ECAD Model:
3D Model

Description:

SINGLE ROW RIGHT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68015-402HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.29 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68015-402HLF

Detailed Description

Introducing the BergStik® 68015-402HLF, a single row right angle PCB pin header designed for high temperature applications. With a durable black housing made of high temperature plastic, this connector is built to withstand extreme environments. Featuring two tin-plated phosphor bronze contacts, it ensures reliable and efficient signal transmission. With a pitch of 2.54mm and a right angle mount type, it offers easy PCB integration. Rated for a maximum operating temperature of 125°C and a voltage rating of 1500VAC, it guarantees performance and safety. RoHS compliant and UL 94V-0 rated for flammability, it meets strict industry standards. Perfect for applications requiring a high-quality, high-temperature connector, the BergStik® 68015-402HLF is the ideal choice.