68015-403HLF

Heilind Number:BRG68015-403HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68015-403HLF
ECAD Model:
3D Model

Description:

B/S II HDR SR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68015-403HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.29 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68015-403HLF

Detailed Description

Introducing the BergStik® B/S II HDR SR RA connector, SKU 68015-403HLF. With a sleek black design and durable housing made of high-temperature plastic, this connector is perfect for a wide range of applications. Featuring 3 contacts in a single row, it ensures reliable connectivity. The right-angle mount type and 2.54mm pitch make it easy to integrate into your PCB design. Crafted with high-quality materials including phosphor bronze contacts with tin plating, it offers excellent conductivity and durability. With a wide operating temperature range from -65°C to 125°C and UL 94V-0 flammability rating, it guarantees safety and performance. RoHS compliant and rated for 1500 VAC, you can trust in its quality and reliability. Upgrade your connectivity solutions with the BergStik® B/S II HDR SR RA connector.