68015-404HLF

Heilind Number:BRG68015-404HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68015-404HLF
ECAD Model:
3D Model

Description:

BS II SR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68015-404HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.29 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68015-404HLF

Detailed Description

The BergStik® BS II SR RA ( 68015-404HLF) is a high-performance PCB pin header connector designed for reliable and durable through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. With 4 gold-plated phosphor bronze contacts arranged in a single row with a pitch of 2.54mm, it offers excellent conductivity and signal integrity. The tin over nickel plating ensures corrosion resistance, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, the BergStik® BS II SR RA is the perfect choice for demanding electronic systems.