| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68015-405HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.29 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 5 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68015-405HLF |
68015-405HLF
| Heilind Number: | BRG68015-405HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68015-405HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR RA ( 68015-405HLF), a high-performance PCB pin header connector designed for reliable through-hole mounting. Boasting a sleek black color and constructed with high-temperature plastic housing, this connector ensures durability in even the most demanding environments. With five contacts in a single row and a pitch of 2.54mm, it offers efficient connectivity for your electronic devices. The phosphor bronze contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C and with a voltage rating of 1500VAC, this connector is suitable for a wide range of applications. UL 94V-0 rated for flammability, it prioritizes safety. In compliance with RoHS standards, you can trust in its environmental responsibility. Whether for industrial machinery or consumer electronics, the BergStik® B/S II SR RA is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

