| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-103HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68016-103HLF |
68016-103HLF
| Heilind Number: | BRG68016-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-103HLF |
| ECAD Model: |
Specifications
Detailed Description
The B/S II SR R/A BergStik® in Black is a high-performance connector designed for PCB applications. Featuring a durable High Temperature Plastic housing and Phosphor Bronze contacts with Gold/GXT plating, it ensures reliable conductivity even in harsh environments. With 3 contacts arranged in a single row at a 2.54mm pitch, it offers efficient signal transmission. The right-angle mount type with a 3.05mm tail length allows for easy installation. Rated for a wide temperature range from -65°C to 125°C and with a voltage rating of 1500 VAC, it guarantees safe operation. UL 94V-0 rated for flammability, RoHS compliant, and with a current rating of 3A, it meets industry standards for quality and sustainability. The B/S II SR R/A BergStik® is a versatile and dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

