68016-105HLF

Heilind Number:BRG68016-105HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68016-105HLF
ECAD Model:
3D Model

Description:

BRGSTK II RA 30au 1X5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68016-105HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:5
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68016-105HLF

Detailed Description

Introducing the BRGSTK II RA 30au 1X5 BergStik® Connector, a high-performance component designed for precise and reliable board-to-board connections. Featuring a sleek Black housing made of High Temperature Plastic, this connector ensures durability in even the harshest operating environments. With 5 gold-plated contacts on a single row, it offers optimal signal transmission and conductivity. The Phosphor Bronze contact material guarantees long-term performance, while the UL 94V-0 flammability rating ensures safety compliance. Operating flawlessly in temperatures ranging from -65 °C to 125 °C, this connector is ideal for a wide range of applications. RoHS compliant and rated for 1500 VAC, it meets stringent industry standards for environmental sustainability and electrical safety. Upgrade your connectivity solutions with the BRGSTK II RA 30au 1X5 BergStik® Connector.