68016-109HLF

Heilind Number:BRG68016-109HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68016-109HLF
ECAD Model:
3D Model

Description:

BERG II SR R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68016-109HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68016-109HLF

Detailed Description

Introducing the BERG II SR R/A ( 68016-109HLF) in sleek Black, a high-performance connector from the renowned BergStik® series. Crafted with durable High Temperature Plastic housing, this connector boasts 9 gold-plated contacts for reliable conductivity. With a temperature range of -65°C to 125°C, it ensures optimal performance in various environments. Featuring a right-angle mount type, it is ideal for through-hole applications, with a pitch of 2.54mm for easy installation. The UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. With a voltage rating of 1500 VAC and a current rating of 3A, this connector is suitable for demanding applications. Trust in the BERG II SR R/A for seamless connectivity in your projects.