68016-205HLF

Heilind Number:BRG68016-205HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68016-205HLF
ECAD Model:
3D Model

Description:

BS II SR RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68016-205HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68016-205HLF

Detailed Description

Introducing the BergStik® BS II SR RA Black PCB Pin Header, SKU 68016-205HLF. Featuring a high temperature plastic housing, this connector is designed for reliable performance in extreme environments, with a wide operating temperature range from -65°C to 125°C. With 5 gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Its right angle mount type and through hole installation make it easy to integrate into your PCB assembly. Rated for 3A current and 1500VAC voltage, it offers reliable power transmission. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for applications where high reliability is essential, the BergStik® BS II SR RA is a top choice for demanding projects.