68016-206HLF

Heilind Number:BRG68016-206HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68016-206HLF
ECAD Model:
3D Model

Description:

BERG II SR R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68016-206HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68016-206HLF

Detailed Description

Introducing the BERG II SR R/A, a high-performance connector designed for seamless PCB integration. Featuring a sleek black finish, this BergStik® series connector boasts a durable housing made of high temperature plastic, ensuring reliability in even the most demanding environments. With 6 gold-plated contacts and a right-angle mount type, it offers efficient signal transmission and easy installation. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a voltage rating of 1500 VAC and current rating of 3 A, it is ideal for high-power applications. Upgrade your connectivity with the BERG II SR R/A connector.