| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-208HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68016-208HLF |
68016-208HLF
| Heilind Number: | BRG68016-208HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-208HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II SR R/A Black PCB Pin Header, part of the BergStik® series, designed for high-performance through-hole mounting in electronic assemblies. Constructed with durable High Temperature Plastic housing, this connector features 8 gold-plated contacts on a single row, ensuring reliable signal transmission in a wide temperature range from -65°C to 125°C. With a pitch of 2.54mm and right-angle mount, it offers easy PCB integration. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Rated for 3A current and 1500VAC voltage, it meets stringent industry standards. Trust the 68016208HLF for high-quality, high-reliability connections in your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

