| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-212HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68016-212HLF |
68016-212HLF
| Heilind Number: | BRG68016-212HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-212HLF |
| ECAD Model: |
Specifications
Detailed Description
The 68016-212HLF BergStik® connector in sleek black is designed for high performance in extreme environments, with a robust housing material of High Temperature Plastic ensuring durability. Featuring 12 gold-plated contacts made of Phosphor Bronze, it guarantees reliable conductivity. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for a variety of applications. Its through-hole mount type and right-angle mount angle offer flexibility in installation. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, it provides efficient power transmission. The 2.54mm pitch and 3.05mm tail length make it compatible with standard PCB designs. Perfect for hi-rel applications, the 68016212HLF connector is a reliable choice for demanding industrial and commercial projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

