| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-403HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68016-403HLF |
68016-403HLF
| Heilind Number: | BRG68016-403HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-403HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II SR R/A BergStik® connector, a reliable solution for your PCB pin header needs. With a sleek black design and high temperature plastic housing, this connector is built to withstand even the most demanding environments. Featuring 3 contacts in a single row, it offers efficient connectivity for your electronic devices. The right angle mount type and tin over nickel contact plating ensure secure and stable connections. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a voltage rating of 1500 VAC, this connector provides high performance in a compact form factor. RoHS compliant and UL 94V-0 rated for safety, you can trust in the quality and reliability of the B/S II SR R/A BergStik® connector. Upgrade your connectivity solutions with this premium PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

