| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68020-108HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68020-108HLF |
68020-108HLF
| Heilind Number: | BRG68020-108HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68020-108HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR R/A Connector, a versatile and reliable component for your electronic assembly needs. With a sleek black housing made of high temperature plastic, this connector is designed for durability in demanding environments. Featuring 8 gold/GXT plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. Operating seamlessly at temperatures ranging from -65°C to 125°C, it offers high performance in both extreme cold and hot conditions. With a pitch of 2.54mm and a right-angle mount type, it is perfect for through-hole PCB applications. Rated for 1500VAC voltage and 3A current, it guarantees safe and efficient power transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent industry standards for environmental responsibility and safety. Trust the BergStik® B/S II DR R/A Connector for your connectivity needs, where quality and performance meet.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

