68020-140HLF

Heilind Number:BRG68020-140HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68020-140HLF
ECAD Model:
3D Model

Description:

B/S II DR RIGHT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68020-140HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68020-140HLF

Detailed Description

The 68020-140HLF BergStik® Connector in sleek Black is a high-performance component designed for applications demanding durability and reliability. With a housing material of High Temperature Plastic and contact material of Phosphor Bronze plated with Gold/GXT Over Nickel, this connector ensures seamless connectivity even in harsh environments. Featuring 40 contacts arranged in 2 rows, it offers ample connectivity options. Designed for Through Hole mounting with a Right Angle orientation, it guarantees secure installation on PCBs. With a wide operating temperature range from -65°C to 125°C and a high voltage rating of 1500 VAC, it is suitable for a variety of industrial and commercial applications. Its UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental credentials. The 68020-140HLF is a key component in the Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, and PCB Pin Headers categories, making it a versatile solution for your connectivity needs.