68020-406HLF

Heilind Number:BRG68020-406HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68020-406HLF
ECAD Model:
3D Model

Description:

BERGSTIK II DR RIGHT ANG-LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68020-406HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68020-406HLF

Detailed Description

Introducing the BERGSTIK II DR RIGHT ANGLE, a high-performance PCB connector from our BergStik® series. Designed for reliability and durability, this connector features a sturdy housing made of High Temperature Plastic, ensuring optimal performance even in harsh operating conditions. With 6 contacts arranged in 2 rows, it offers seamless connectivity for your electronic devices. The contact material, Phosphor Bronze, plated with Tin Over Nickel, guarantees efficient signal transmission. Operating temperature ranging from -65°C to 125°C, along with a voltage rating of 1500 VAC, make it suitable for a wide range of applications. With a pitch of 2.54mm and a right angle mount type, it facilitates easy and secure installation on PCBs. UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust the BERGSTIK II DR RIGHT ANGLE for high-quality, high-reliability connections in your electronic designs.