| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-116HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68021-116HLF |
68021-116HLF
| Heilind Number: | BRG68021-116HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-116HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II DR RIGHT PCB Pin Header, a reliable connectivity solution designed for high temperature environments. With a durable black High Temperature Plastic housing, this BergStik® series connector features 16 gold-plated contacts on 2 rows, ensuring secure and efficient through-hole mounting. Operating at temperatures ranging from -65°C to 125°C, it offers exceptional performance in a wide range of applications. With a 2.54mm pitch and right-angle mount, it allows for easy and space-saving PCB connections. Compliant with RoHS standards, this connector is not only environmentally friendly but also rated for 1500VAC voltage. Whether for industrial or commercial use, the BERG II DR RIGHT is the perfect choice for reliable and high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

