| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-132HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 32 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68021-132HLF |
68021-132HLF
| Heilind Number: | BRG68021-132HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-132HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68021-132HLF, a high-quality PCB pin header connector designed for reliable through-hole mounting. With 32 gold-plated contacts housed in durable black high-temperature plastic, this connector ensures efficient signal transmission even in extreme operating conditions ranging from -65°C to 125°C. Featuring a 2.54mm pitch and right-angle mount, it offers easy installation and space-saving benefits. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores its environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, the 68021-132HLF is suitable for a wide range of applications, making it a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

