| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-140HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68021-140HLF |
68021-140HLF
| Heilind Number: | BRG68021-140HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-140HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR RA Connector ( 68021-140HLF), a high-performance solution for your connectivity needs. Designed for durability and reliability, this black connector features 40 gold/GXT over nickel plated contact pins made of phosphor bronze, ensuring optimal conductivity and signal integrity. With a maximum operating temperature of 125°C and a minimum of -65°C, it offers exceptional versatility in various environments. Its through-hole mount type and right-angle orientation make it easy to install, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 1500 VAC, it meets stringent environmental and electrical standards. Ideal for hi-rel applications, this connector is a must-have in your inventory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

