| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-226HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68021-226HLF |
68021-226HLF
| Heilind Number: | BRG68021-226HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-226HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II DR RIGHT ( 68021-226HLF) from our BergStik® series, a high-performance PCB pin header designed for through-hole mounting. With a durable housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. Featuring 26 gold-plated contacts on two rows with a pitch of 2.54mm, it guarantees reliable signal transmission and a maximum current rating of 3A at 1500VAC. The right-angle mount type and 3.05mm tail length offer versatility in assembly, while its UL 94V-0 flammability rating ensures safety compliance. RoHS certified for environmental responsibility, the BERG II DR RIGHT is the perfect choice for high-reliability applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

