| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-412HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68021-412HLF |
68021-412HLF
| Heilind Number: | BRG68021-412HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-412HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68021-412HLF, a high-performance PCB pin header designed for durability and reliability in a range of applications. With 12 contacts arranged in two rows and a 2.54mm pitch, this connector offers secure and efficient board-to-board or cable-to-board connections. Featuring a right-angle mount, it is ideal for space-constrained designs. The black housing, made of high-temperature plastic with UL 94V-0 flammability rating, ensures safety and performance in harsh environments. The contacts, constructed of phosphor bronze with tin over nickel plating, provide excellent conductivity and corrosion resistance. With a current rating of 3A and voltage rating of 1500VAC, this connector is suitable for high-power applications. RoHS compliant and capable of operating in temperatures ranging from -65°C to 125°C, it meets stringent industry standards for environmental responsibility and performance. Upgrade your connectivity solution with the BergStik® 68021-412HLF for seamless and reliable electronic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

