68024-400HLF

Heilind Number:BRG68024-400HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68024-400HLF
ECAD Model:
3D Model

Description:

BERGSTRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68024-400HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.81 mm
Mating Length:8.08 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:1
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68024-400HLF

Detailed Description

Introducing the BERGSTRIP Black BergStik® ( 68024-400HLF), a high-quality PCB Pin Header Connector designed for reliable through-hole mounting. Crafted with high temperature plastic housing and featuring a single contact in a straight, single-row configuration, this connector ensures durability and efficiency in electronic assemblies. The contact material is phosphor bronze with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum operating temperature of 125°C, it is suitable for a wide range of applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent quality standards for safety and environmental responsibility. With a current rating of 3A and a voltage rating of 1500VAC, it offers reliable performance in demanding environments. In stock and ready for immediate shipping, the BERGSTRIP BergStik® is the ideal choice for your PCB connectivity needs.