| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68031-108HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.65 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68031-108HLF |
68031-108HLF
| Heilind Number: | BRG68031-108HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68031-108HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68031-108HLF, a versatile and reliable board-to-board connector designed to meet your high-temperature application needs. With a straight 8-position layout and black housing, this connector offers both functionality and sleek design. Constructed with durable high-temperature plastic and featuring gold/GXT over nickel plating on phosphor bronze contacts, it ensures optimal performance even in extreme operating conditions ranging from -65°C to 125°C. With a pitch of 2.54mm and through-hole mount type, installation is a breeze. This connector is UL 94V-0 rated for safety and RoHS compliant for environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, it guarantees reliable power transmission. Trust the 68031-108HLF for seamless connectivity in your PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

