| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68031-109HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.65 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68031-109HLF |
68031-109HLF
| Heilind Number: | BRG68031-109HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68031-109HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68031-109HLF, a high-performance PCB Pin Header designed for reliability in extreme environments. With a pitch of 2.54mm, this black connector features 9 gold/GXT-plated contacts, ensuring optimal conductivity. Its high temperature plastic housing and UL 94V-0 flammability rating make it suitable for a wide range of applications, from industrial machinery to aerospace systems. Operating smoothly at temperatures as low as -65°C and as high as 125°C, it guarantees consistent performance under challenging conditions. With a current rating of 3A and voltage rating of 1500VAC, it meets stringent industry standards for durability and safety. The straight mount angle and 4.65mm tail length facilitate easy installation on PCBs. Trust the 68031-109HLF for secure and efficient connectivity in your mission-critical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

