68405-412HLF

Heilind Number:BRG68405-412HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68405-412HLF
ECAD Model:
3D Model

Description:

68405-412HLF-B/S II SR STR HDR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68405-412HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Tin Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68405-412HLF

Detailed Description

Introducing the BergStik® 68405-412HLF, a high-performance PCB Pin Header designed for durability and reliability in electronic connections. With a sleek black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions ranging from -65°C to 125°C. Featuring 12 contacts in a dual-row configuration, it offers ample connectivity options with a pitch of 2.54mm. The right-angle mount type allows for convenient installation on PCBs, while the tin over nickel contact plating ensures optimal signal transmission. With a current rating of 3A and a voltage rating of 1500VAC, this BergStik® connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. UL 94V-0 rated for flammability, it guarantees safety and compliance with industry standards. Upgrade your connectivity solutions with the BergStik® 68405-412HLF.