| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68458-136HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.79 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 8.08 mm |
| SKU: | BRG68458-136HLF |
68458-136HLF
| Heilind Number: | BRG68458-136HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68458-136HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II SR RA BergStik® Connector, a high-performance solution for your PCB connectivity needs. This black connector features a single row design with 36 gold/GXT-plated contacts, ensuring reliable signal transmission. Constructed with high temperature plastic housing, it offers durability in harsh operating environments. With a pitch of 2.54 mm and right-angle mount type, it allows for easy installation on your PCB. Rated for a wide temperature range from -65°C to 125°C and boasting UL 94V-0 flammability rating, it guarantees safe and efficient operation. RoHS compliant and capable of handling 3A current and 1500 VAC voltage, this connector is suitable for various applications where high reliability is essential. Trust in the 68458136HLF for seamless connectivity in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

