| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68464-108HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 10.92 mm |
| SKU: | BRG68464-108HLF |
68464-108HLF
| Heilind Number: | BRG68464-108HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68464-108HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® 68464-108HLF is a high-quality Through Hole PCB Pin Header Connector designed for reliable and durable performance in electronic assemblies. With a pitch of 2.54mm, this connector features two rows of 8 gold-plated contacts, offering a current rating of 3A and a voltage rating of 1500VAC. Constructed with high temperature black plastic housing and phosphor bronze contacts, it ensures excellent conductivity and durability even in harsh operating conditions, with a wide temperature range from -65°C to 125°C. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. The straight mount angle and 3.05mm tail length make it easy to install on PCBs, while the 10.92mm mating length provides a secure connection. Perfect for a variety of applications in industries like aerospace, defense, and telecommunications, this BergStik® connector is the ideal choice for high-performance and high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2027 | PCN26043 - End of Life. LTB 10/1/26 | Download | |||
| 04/01/2027 | PCN26043R1 - End of Life. LTB 10/1/26 | Download | |||
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

