68464-156HLF

Heilind Number:BRG68464-156HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68464-156HLF
ECAD Model:
3D Model

Description:

68464-156HLF-B/S II HEADER DR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68464-156HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:56
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:10.92 mm
SKU:BRG68464-156HLF

Detailed Description

This BergStik® PCB Pin Header, SKU 68464-156HLF, in sleek black color, boasts high-temperature plastic housing for durability in extreme conditions. With 56 gold/GXT over nickel contacts on two rows, it ensures reliable connectivity. Featuring a straight mount type with a 2.54mm pitch, it is easy to install through hole mounting. The phosphor bronze contact material guarantees efficient signal transmission, while the UL 94V-0 flammability rating ensures safety. With a wide operating temperature range from -65°C to 125°C, it is suitable for various applications. Rated for 3A current and 1500VAC voltage, it offers high performance. The 10.92mm mating length and 3.05mm tail length provide secure connections. Ideal for use in hi-rel electronic systems, this connector is a dependable choice for your PCB assembly needs.