68488-109HLF

Heilind Number:BRG68488-109HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68488-109HLF
ECAD Model:
3D Model

Description:

OEM ITEM 68488-109HLF-BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68488-109HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.57 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68488-109HLF

Detailed Description

Introducing the BergStik® OEM ITEM 68488-109HLF-BERGSTIK, a high-performance PCB Pin Header Connector designed for reliability in demanding environments. Crafted with durable High Temperature Plastic housing and featuring 9 gold-plated contacts, this black connector ensures secure and efficient through-hole mounting. With a wide operating temperature range of -65°C to 125°C, it is ideal for use in both industrial and commercial applications. The 2.54mm pitch and right-angle mount offer versatility in PCB design, while its UL 94V-0 flammability rating guarantees safety compliance. Rated for 3A and 1500VAC, this connector provides robust power and signal transmission. Trust the 68488-109HLF for high-quality connectivity in your electronic systems.