68491-112HLF

Heilind Number:BRG68491-112HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68491-112HLF
ECAD Model:
3D Model

Description:

OEM ITEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68491-112HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.48 mm
SKU:BRG68491-112HLF

Detailed Description

Introducing the BergStik® 68491-112HLF, a high-performance PCB pin header connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector ensures reliable performance in extreme environments. Featuring 12 gold-plated contacts arranged in a 2-row configuration with a 2.54mm pitch, it allows for efficient signal transmission. The straight-through-hole mount type and 3.05mm tail length make for easy and secure installation on circuit boards. With a wide operating temperature range of -65°C to 125°C and UL 94V-0 flammability rating, this connector guarantees safety and durability. RoHS compliant and rated for 1500VAC, it meets stringent industry standards for environmental responsibility and electrical performance. Ideal for use in hi-rel applications, the 68491-112HLF is a top choice for engineers seeking high-quality, long-lasting connectivity solutions.