68583-016LF

Heilind Number:BRG68583-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68583-016LF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NCF-BERGCON HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68583-016LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:500 VAC
Mating Length:6.98 mm
SKU:BRG68583-016LF

Detailed Description

Introducing the OEM ITEM 578-5NCF-BERGCON HEADER, a crucial component in the BergStik® series designed for high-performance connectivity. With a sleek black housing made of durable High Temperature Plastic, this header boasts 40 contacts across 2 rows, ensuring efficient data transmission. Featuring a Through Hole mount type and Straight mount angle, installation is a breeze. The contact material, Phosphor Bronze with GXT Over Nickel plating, guarantees reliable conductivity in a wide temperature range from -65°C to 125°C. This connector is not only RoHS compliant but also boasts a UL 94V-0 flammability rating, making it a safe and environmentally friendly choice. With a current rating of 3A and voltage rating of 500VAC, it's suitable for a variety of applications. Trust in the 68583-016LF for high-quality, high-reliability connectivity solutions.