| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-110HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68602-110HLF |
68602-110HLF
| Heilind Number: | BRG68602-110HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-110HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Series B/S II DR, a high-performance PCB pin header designed for reliable through-hole mounting. With a durable black high-temperature plastic housing, this connector ensures optimal performance even in harsh environments. Featuring 10 gold/GXT over nickel plated contacts, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range of -65°C to 125°C, it is suitable for a variety of applications. UL 94V-0 rated for flammability, it guarantees safety and compliance. With a pitch of 2.54mm and straight mount angle, it is easy to install on PCBs. Its 3A current rating and 1500VAC voltage rating make it ideal for high-power applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the BergStik® B/S II DR.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

